
CFR2WSJT-73-0R13 | |
|---|---|
DigiKey Part Number | 13-CFR2WSJT-73-0R13CT-ND - Cut Tape (CT) 13-CFR2WSJT-73-0R13TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJT-73-0R13 |
Description | RES 0.13 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09300 € | 9,30 € |
| 250 | 0,08008 € | 20,02 € |
| 500 | 0,07198 € | 35,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06509 € | 65,09 € |
| 2.000 | 0,05923 € | 118,46 € |
| 3.000 | 0,05621 € | 168,63 € |
| 5.000 | 0,05281 € | 264,05 € |
| 7.000 | 0,05078 € | 355,46 € |
| 10.000 | 0,04879 € | 487,90 € |
| 12.000 | 0,04784 € | 574,08 € |
| 24.000 | 0,04457 € | 1.069,68 € |
| 25.000 | 0,04440 € | 1.110,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

