
CFR25SJT-52-47K | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-47KCT-ND - Cut Tape (CT) 13-CFR25SJT-52-47KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-47K |
Description | RES 47K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01620 € | 1,62 € |
| 250 | 0,01372 € | 3,43 € |
| 500 | 0,01214 € | 6,07 € |
| 1.000 | 0,01080 € | 10,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00842 € | 42,10 € |
| 10.000 | 0,00763 € | 76,30 € |
| 15.000 | 0,00723 € | 108,45 € |
| 25.000 | 0,00678 € | 169,50 € |
| 35.000 | 0,00650 € | 227,50 € |
| 50.000 | 0,00624 € | 312,00 € |
| 60.000 | 0,00611 € | 366,60 € |
| 120.000 | 0,00568 € | 681,60 € |
| 125.000 | 0,00565 € | 706,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

