47 Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR1WSJT-52-47R

DigiKey Part Number
13-CFR1WSJT-52-47RCT-ND - Cut Tape (CT)
13-CFR1WSJT-52-47RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR1WSJT-52-47R
Description
RES 47 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.906
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05700 €0,57 €
250,04800 €1,20 €
500,04200 €2,10 €
1000,03700 €3,70 €
2500,03160 €7,90 €
5000,02816 €14,08 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,02524 €25,24 €
2.0000,02276 €45,52 €
3.0000,02148 €64,44 €
5.0000,02003 €100,15 €
7.0000,01917 €134,19 €
10.0000,01833 €183,30 €
12.0000,01792 €215,04 €
24.0000,01654 €396,96 €
25.0000,01646 €411,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €