
CFR-25JT-52-18K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-18KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-18KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-18K |
Description | RES 18K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01810 € | 1,81 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01352 € | 6,76 € |
| 1.000 | 0,01205 € | 12,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00913 € | 45,65 € |
| 10.000 | 0,00829 € | 82,90 € |
| 15.000 | 0,00785 € | 117,75 € |
| 25.000 | 0,00736 € | 184,00 € |
| 35.000 | 0,00707 € | 247,45 € |
| 50.000 | 0,00679 € | 339,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

