
CFR-25JR-52-1K1 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-1K1TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-1K1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-1K1 |
Description | RES 1.1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-1K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01860 € | 1,86 € |
| 250 | 0,01572 € | 3,93 € |
| 500 | 0,01394 € | 6,97 € |
| 1.000 | 0,01241 € | 12,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00970 € | 48,50 € |
| 10.000 | 0,00881 € | 88,10 € |
| 15.000 | 0,00835 € | 125,25 € |
| 25.000 | 0,00784 € | 196,00 € |
| 35.000 | 0,00753 € | 263,55 € |
| 50.000 | 0,00723 € | 361,50 € |
| 60.000 | 0,00708 € | 424,80 € |
| 120.000 | 0,00659 € | 790,80 € |
| 125.000 | 0,00656 € | 820,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

