

CC1812KKX7R9BB105 | |
---|---|
DigiKey Part Number | 311-2068-2-ND - Tape & Reel (TR) 311-2068-1-ND - Cut Tape (CT) 311-2068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R9BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43600 € | 4,36 € |
50 | 0,33500 € | 16,75 € |
100 | 0,30420 € | 30,42 € |
500 | 0,24680 € | 123,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,20569 € | 205,69 € |
2.000 | 0,20391 € | 407,82 € |
3.000 | 0,20299 € | 608,97 € |
5.000 | 0,20193 € | 1.009,65 € |
7.000 | 0,20130 € | 1.409,10 € |
10.000 | 0,20006 € | 2.000,60 € |
12.000 | 0,19809 € | 2.377,08 € |
24.000 | 0,19148 € | 4.595,52 € |
25.000 | 0,19113 € | 4.778,25 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,85560 € |