
CC1808KKNPOEBN101 | |
|---|---|
DigiKey Part Number | 13-CC1808KKNPOEBN101TR-ND - Tape & Reel (TR) 13-CC1808KKNPOEBN101CT-ND - Cut Tape (CT) 13-CC1808KKNPOEBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKNPOEBN101 |
Description | CAP CER 100PF 3KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKNPOEBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,33040 € | 33,04 € |
| 500 | 0,27416 € | 137,08 € |
| 1.000 | 0,25680 € | 256,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23097 € | 461,94 € |
| 4.000 | 0,21977 € | 879,08 € |
| 6.000 | 0,21415 € | 1.284,90 € |
| 10.000 | 0,20794 € | 2.079,40 € |
| 14.000 | 0,20430 € | 2.860,20 € |
| 20.000 | 0,20080 € | 4.016,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

