CC1808JKNPOCBN102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 3.676
Unit Price: 1,24000 €
Datasheet
CC0XXXXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1808JKNPOCBN102

DigiKey Part Number
13-CC1808JKNPOCBN102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1808JKNPOCBN102
Description
CAP CER 1000PF 1KV C0G/NP0 1812
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes