


CC1206MKX7RBBB222 | |
|---|---|
DigiKey Part Number | 13-CC1206MKX7RBBB222TR-ND - Tape & Reel (TR) 13-CC1206MKX7RBBB222CT-ND - Cut Tape (CT) 13-CC1206MKX7RBBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7RBBB222 |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7RBBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,05000 € | 25,00 € |
| 1.000 | 0,04525 € | 45,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03753 € | 112,59 € |
| 6.000 | 0,03480 € | 208,80 € |
| 9.000 | 0,03344 € | 300,96 € |
| 15.000 | 0,03193 € | 478,95 € |
| 21.000 | 0,03105 € | 652,05 € |
| 30.000 | 0,03020 € | 906,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

