


CC1206MKX5R5BB476 | |
|---|---|
cms-digikey-product-number | 311-1993-2-ND - Tape & Reel (TR) 311-1993-1-ND - Cut Tape (CT) 311-1993-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CC1206MKX5R5BB476 |
cms-description | CAP CER 47UF 6.3V X5R 1206 |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | CC1206MKX5R5BB476 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21840 € | 10,92 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,15872 € | 79,36 € |
| 1.000 | 0,14715 € | 147,15 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.000 | 0,13106 € | 262,12 € |
| 4.000 | 0,12359 € | 494,36 € |
| 6.000 | 0,11985 € | 719,10 € |
| 10.000 | 0,11570 € | 1.157,00 € |
| 14.000 | 0,11328 € | 1.585,92 € |
| 20.000 | 0,11095 € | 2.219,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

