


CC1206MKX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-1990-2-ND - Tape & Reel (TR) 311-1990-1-ND - Cut Tape (CT) 311-1990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R5BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,12942 € | 64,71 € |
| 1.000 | 0,11949 € | 119,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10602 € | 212,04 € |
| 4.000 | 0,09962 € | 398,48 € |
| 6.000 | 0,09642 € | 578,52 € |
| 10.000 | 0,09287 € | 928,70 € |
| 14.000 | 0,09079 € | 1.271,06 € |
| 20.000 | 0,08879 € | 1.775,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

