


CC1206KPX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-CC1206KPX7R0BB103TR-ND - Tape & Reel (TR) 13-CC1206KPX7R0BB103CT-ND - Cut Tape (CT) 13-CC1206KPX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R0BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06610 € | 6,61 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04576 € | 45,76 € |
| 2.500 | 0,04071 € | 101,78 € |
| 5.000 | 0,03768 € | 188,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03231 € | 484,65 € |
| 30.000 | 0,03056 € | 916,80 € |
| 45.000 | 0,02969 € | 1.336,05 € |
| 75.000 | 0,02872 € | 2.154,00 € |
| 105.000 | 0,02815 € | 2.955,75 € |
| 150.000 | 0,02761 € | 4.141,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

