Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



CC1206KKX7RZBB103 | |
|---|---|
DigiKey Part Number | 311-1979-2-ND - Tape & Reel (TR) 311-1979-1-ND - Cut Tape (CT) 311-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB103 |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07040 € | 7,04 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04898 € | 48,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04071 € | 122,13 € |
| 6.000 | 0,03782 € | 226,92 € |
| 9.000 | 0,03637 € | 327,33 € |
| 15.000 | 0,03476 € | 521,40 € |
| 21.000 | 0,03383 € | 710,43 € |
| 30.000 | 0,03292 € | 987,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |






