
CC1206JKNPOCBN100 | |
|---|---|
DigiKey Part Number | 311-1912-2-ND - Tape & Reel (TR) 311-1912-1-ND - Cut Tape (CT) 311-1912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN100 |
Description | CAP CER 10PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07280 € | 7,28 € |
| 500 | 0,05596 € | 27,98 € |
| 1.000 | 0,05079 € | 50,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04229 € | 126,87 € |
| 6.000 | 0,03932 € | 235,92 € |
| 9.000 | 0,03784 € | 340,56 € |
| 15.000 | 0,03619 € | 542,85 € |
| 21.000 | 0,03523 € | 739,83 € |
| 30.000 | 0,03430 € | 1.029,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

