


CC0805MKX6S5BB226 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX6S5BB226TR-ND - Tape & Reel (TR) 13-CC0805MKX6S5BB226CT-ND - Cut Tape (CT) 13-CC0805MKX6S5BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S5BB226 |
Description | CAP CER 22UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06502 € | 32,51 € |
| 1.000 | 0,05918 € | 59,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04951 € | 148,53 € |
| 6.000 | 0,04616 € | 276,96 € |
| 9.000 | 0,04448 € | 400,32 € |
| 15.000 | 0,04262 € | 639,30 € |
| 21.000 | 0,04153 € | 872,13 € |
| 30.000 | 0,04049 € | 1.214,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

