


| CC0805MKX5R6BB475 | |
|---|---|
| DigiKey Part Number | 311-1901-2-ND - Tape & Reel (TR) 311-1901-1-ND - Cut Tape (CT) 311-1901-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805MKX5R6BB475 | 
| Description | CAP CER 4.7UF 10V X5R 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805MKX5R6BB475 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,17000 € | 0,17 € | 
| 10 | 0,09900 € | 0,99 € | 
| 50 | 0,07020 € | 3,51 € | 
| 100 | 0,06150 € | 6,15 € | 
| 500 | 0,04700 € | 23,50 € | 
| 1.000 | 0,04252 € | 42,52 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,03701 € | 111,03 € | 
| 6.000 | 0,03432 € | 205,92 € | 
| 9.000 | 0,03317 € | 298,53 € | 
| 15.000 | 0,02803 € | 420,45 € | 
| 21.000 | 0,02796 € | 587,16 € | 
| Unit Price without VAT: | 0,17000 € | 
|---|---|
| Unit Price with VAT: | 0,21080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece