


| CC0805KRX7R9BB471 | |
|---|---|
| DigiKey Part Number | 311-1124-2-ND - Tape & Reel (TR) 311-1124-1-ND - Cut Tape (CT) 311-1124-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805KRX7R9BB471 | 
| Description | CAP CER 470PF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805KRX7R9BB471 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.024" (0.60mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04700 € | 0,47 € | 
| 50 | 0,03260 € | 1,63 € | 
| 100 | 0,02800 € | 2,80 € | 
| 500 | 0,02058 € | 10,29 € | 
| 1.000 | 0,01828 € | 18,28 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,01485 € | 59,40 € | 
| 8.000 | 0,01201 € | 96,08 € | 
| 12.000 | 0,01149 € | 137,88 € | 
| 20.000 | 0,01140 € | 228,00 € | 
| 28.000 | 0,01091 € | 305,48 € | 
| 40.000 | 0,01086 € | 434,40 € | 
| 48.000 | 0,01084 € | 520,32 € | 
| 96.000 | 0,01062 € | 1.019,52 € | 
| 100.000 | 0,01058 € | 1.058,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece