0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KPX7R0BB223

DigiKey Part Number
13-CC0805KPX7R0BB223TR-ND - Tape & Reel (TR)
13-CC0805KPX7R0BB223CT-ND - Cut Tape (CT)
13-CC0805KPX7R0BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KPX7R0BB223
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX7R0BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03480 €1,74 €
1000,02990 €2,99 €
5000,02200 €11,00 €
1.0000,01954 €19,54 €
2.5000,01698 €42,45 €
5.0000,01543 €77,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01287 €193,05 €
30.0000,01199 €359,70 €
45.0000,01154 €519,30 €
75.0000,01105 €828,75 €
105.0000,01076 €1.129,80 €
150.0000,01048 €1.572,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €