


CC0805KPX7R0BB223 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R0BB223TR-ND - Tape & Reel (TR) 13-CC0805KPX7R0BB223CT-ND - Cut Tape (CT) 13-CC0805KPX7R0BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R0BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,02990 € | 2,99 € |
| 500 | 0,02200 € | 11,00 € |
| 1.000 | 0,01954 € | 19,54 € |
| 2.500 | 0,01698 € | 42,45 € |
| 5.000 | 0,01543 € | 77,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01287 € | 193,05 € |
| 30.000 | 0,01199 € | 359,70 € |
| 45.000 | 0,01154 € | 519,30 € |
| 75.000 | 0,01105 € | 828,75 € |
| 105.000 | 0,01076 € | 1.129,80 € |
| 150.000 | 0,01048 € | 1.572,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

