


CC0805KKX7R6BB824 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7R6BB824TR-ND - Tape & Reel (TR) 13-CC0805KKX7R6BB824CT-ND - Cut Tape (CT) 13-CC0805KKX7R6BB824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R6BB824 |
Description | CAP CER 0.82UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R6BB824 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07730 € | 7,73 € |
| 500 | 0,05958 € | 29,79 € |
| 1.000 | 0,05413 € | 54,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04515 € | 135,45 € |
| 6.000 | 0,04203 € | 252,18 € |
| 9.000 | 0,04046 € | 364,14 € |
| 15.000 | 0,03872 € | 580,80 € |
| 21.000 | 0,03771 € | 791,91 € |
| 30.000 | 0,03673 € | 1.101,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

