


CC0805KKX6S5BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX6S5BB106TR-ND - Tape & Reel (TR) 13-CC0805KKX6S5BB106CT-ND - Cut Tape (CT) 13-CC0805KKX6S5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX6S5BB106 |
Description | CAP CER 10UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04500 € | 4,50 € |
| 500 | 0,03376 € | 16,88 € |
| 1.000 | 0,03030 € | 30,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02479 € | 74,37 € |
| 6.000 | 0,02280 € | 136,80 € |
| 9.000 | 0,02181 € | 196,29 € |
| 15.000 | 0,02071 € | 310,65 € |
| 21.000 | 0,02006 € | 421,26 € |
| 30.000 | 0,01944 € | 583,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

