


CC0805KKX5R9BB105 | |
|---|---|
DigiKey Part Number | 311-1872-2-ND - Tape & Reel (TR) 311-1872-1-ND - Cut Tape (CT) 311-1872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R9BB105 |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07500 € | 7,50 € |
| 500 | 0,05770 € | 28,85 € |
| 1.000 | 0,05238 € | 52,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04364 € | 130,92 € |
| 6.000 | 0,04059 € | 243,54 € |
| 9.000 | 0,03906 € | 351,54 € |
| 15.000 | 0,03737 € | 560,55 € |
| 21.000 | 0,03638 € | 763,98 € |
| 30.000 | 0,03543 € | 1.062,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

