


CC0805JRX7R9BB332 | |
|---|---|
DigiKey Part Number | 311-4277-2-ND - Tape & Reel (TR) 311-4277-1-ND - Cut Tape (CT) 311-4277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03760 € | 3,76 € |
| 500 | 0,02796 € | 13,98 € |
| 1.000 | 0,02497 € | 24,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01955 € | 78,20 € |
| 8.000 | 0,01797 € | 143,76 € |
| 12.000 | 0,01719 € | 206,28 € |
| 20.000 | 0,01632 € | 326,40 € |
| 28.000 | 0,01581 € | 442,68 € |
| 40.000 | 0,01532 € | 612,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

