


CC0805JRX7R9BB123 | |
|---|---|
DigiKey Part Number | 311-4271-2-ND - Tape & Reel (TR) 311-4271-1-ND - Cut Tape (CT) 311-4271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB123 |
Description | CAP CER 0.012UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04370 € | 4,37 € |
| 500 | 0,03274 € | 16,37 € |
| 1.000 | 0,02936 € | 29,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02314 € | 92,56 € |
| 8.000 | 0,02135 € | 170,80 € |
| 12.000 | 0,02045 € | 245,40 € |
| 20.000 | 0,01946 € | 389,20 € |
| 28.000 | 0,01888 € | 528,64 € |
| 40.000 | 0,01833 € | 733,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

