
CC0805JRNPOYBN180 | |
|---|---|
DigiKey Part Number | 311-4259-2-ND - Tape & Reel (TR) 311-4259-1-ND - Cut Tape (CT) 311-4259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN180 |
Description | CAP CER 18PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06750 € | 6,75 € |
| 500 | 0,05168 € | 25,84 € |
| 1.000 | 0,04679 € | 46,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03762 € | 150,48 € |
| 8.000 | 0,03504 € | 280,32 € |
| 12.000 | 0,03375 € | 405,00 € |
| 20.000 | 0,03232 € | 646,40 € |
| 28.000 | 0,03148 € | 881,44 € |
| 40.000 | 0,03068 € | 1.227,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

