
CC0805JRNPO0BN151 | |
|---|---|
DigiKey Part Number | 311-1839-2-ND - Tape & Reel (TR) 311-1839-1-ND - Cut Tape (CT) 311-1839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN151 |
Description | CAP CER 150PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04020 € | 4,02 € |
| 500 | 0,02996 € | 14,98 € |
| 1.000 | 0,02681 € | 26,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02105 € | 84,20 € |
| 8.000 | 0,01939 € | 155,12 € |
| 12.000 | 0,01855 € | 222,60 € |
| 20.000 | 0,01763 € | 352,60 € |
| 28.000 | 0,01709 € | 478,52 € |
| 40.000 | 0,01657 € | 662,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

