0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JPNPO9BN180

DigiKey Part Number
13-CC0805JPNPO9BN180TR-ND - Tape & Reel (TR)
13-CC0805JPNPO9BN180CT-ND - Cut Tape (CT)
13-CC0805JPNPO9BN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JPNPO9BN180
Description
CAP CER 18PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JPNPO9BN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
500,02820 €1,41 €
1000,02430 €2,43 €
5000,01770 €8,85 €
1.0000,01567 €15,67 €
2.5000,01354 €33,85 €
5.0000,01226 €61,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01034 €206,80 €
40.0000,00963 €385,20 €
60.0000,00928 €556,80 €
100.0000,00888 €888,00 €
140.0000,00865 €1.211,00 €
200.0000,00843 €1.686,00 €
240.0000,00832 €1.996,80 €
480.0000,00797 €3.825,60 €
500.0000,00795 €3.975,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €