
CC0603KRNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-CC0603KRNPO9BN560TR-ND - Tape & Reel (TR) 13-CC0603KRNPO9BN560CT-ND - Cut Tape (CT) 13-CC0603KRNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRNPO9BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01960 € | 1,96 € |
| 500 | 0,01412 € | 7,06 € |
| 1.000 | 0,01245 € | 12,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00994 € | 39,76 € |
| 8.000 | 0,00901 € | 72,08 € |
| 12.000 | 0,00855 € | 102,60 € |
| 20.000 | 0,00803 € | 160,60 € |
| 28.000 | 0,00773 € | 216,44 € |
| 40.000 | 0,00745 € | 298,00 € |
| 48.000 | 0,00731 € | 350,88 € |
| 96.000 | 0,00685 € | 657,60 € |
| 100.000 | 0,00682 € | 682,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

