


| CC0603MRX7R9BB332 | |
|---|---|
| DigiKey Part Number | 311-4112-2-ND - Tape & Reel (TR) 311-4112-1-ND - Cut Tape (CT) 311-4112-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603MRX7R9BB332 | 
| Description | CAP CER 3300PF 50V X7R 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603MRX7R9BB332 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03300 € | 0,33 € | 
| 50 | 0,02180 € | 1,09 € | 
| 100 | 0,01870 € | 1,87 € | 
| 500 | 0,01344 € | 6,72 € | 
| 1.000 | 0,01183 € | 11,83 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,01022 € | 40,88 € | 
| 8.000 | 0,00837 € | 66,96 € | 
| 12.000 | 0,00695 € | 83,40 € | 
| 20.000 | 0,00689 € | 137,80 € | 
| 28.000 | 0,00550 € | 154,00 € | 
| 40.000 | 0,00548 € | 219,20 € | 
| 48.000 | 0,00546 € | 262,08 € | 
| 96.000 | 0,00542 € | 520,32 € | 
| 100.000 | 0,00542 € | 542,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece