


| CC0603MPX5R6BB106 | |
|---|---|
| DigiKey Part Number | 13-CC0603MPX5R6BB106TR-ND - Tape & Reel (TR) 13-CC0603MPX5R6BB106CT-ND - Cut Tape (CT) 13-CC0603MPX5R6BB106DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603MPX5R6BB106 | 
| Description | CAP 0603 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,08200 € | 0,82 € | 
| 50 | 0,05800 € | 2,90 € | 
| 100 | 0,05070 € | 5,07 € | 
| 500 | 0,03526 € | 17,63 € | 
| 1.000 | 0,03296 € | 32,96 € | 
| 2.500 | 0,03052 € | 76,30 € | 
| 5.000 | 0,02811 € | 140,55 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | 0,02090 € | 313,50 € | 
| 30.000 | 0,02073 € | 621,90 € | 
| 45.000 | 0,02065 € | 929,25 € | 
| 75.000 | 0,02055 € | 1.541,25 € | 
| 105.000 | 0,02049 € | 2.151,45 € | 
| 150.000 | 0,02043 € | 3.064,50 € | 
| 180.000 | 0,02040 € | 3.672,00 € | 
| 360.000 | 0,02028 € | 7.300,80 € | 
| 375.000 | 0,02024 € | 7.590,00 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece