


CC0603KRX7R8BB472 | |
|---|---|
DigiKey Part Number | 311-4088-2-ND - Tape & Reel (TR) 311-4088-1-ND - Cut Tape (CT) 311-4088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB472 |
Description | CAP CER 4700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01950 € | 1,95 € |
| 500 | 0,01398 € | 6,99 € |
| 1.000 | 0,01232 € | 12,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00935 € | 37,40 € |
| 8.000 | 0,00847 € | 67,76 € |
| 12.000 | 0,00802 € | 96,24 € |
| 20.000 | 0,00754 € | 150,80 € |
| 28.000 | 0,00725 € | 203,00 € |
| 40.000 | 0,00698 € | 279,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

