


CC0603KRX6S8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX6S8BB105TR-ND - Tape & Reel (TR) 13-CC0603KRX6S8BB105CT-ND - Cut Tape (CT) 13-CC0603KRX6S8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX6S8BB105 |
Description | CAP CER 1UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX6S8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,04990 € | 4,99 € |
| 500 | 0,03764 € | 18,82 € |
| 1.000 | 0,03386 € | 33,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02687 € | 107,48 € |
| 8.000 | 0,02487 € | 198,96 € |
| 12.000 | 0,02387 € | 286,44 € |
| 20.000 | 0,02277 € | 455,40 € |
| 28.000 | 0,02212 € | 619,36 € |
| 40.000 | 0,02150 € | 860,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

