


CC0603KRX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-1781-2-ND - Tape & Reel (TR) 311-1781-1-ND - Cut Tape (CT) 311-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R5BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03880 € | 19,40 € |
| 1.000 | 0,03492 € | 34,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02773 € | 110,92 € |
| 8.000 | 0,02568 € | 205,44 € |
| 12.000 | 0,02466 € | 295,92 € |
| 20.000 | 0,02352 € | 470,40 € |
| 28.000 | 0,02285 € | 639,80 € |
| 40.000 | 0,02222 € | 888,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

