


CC0603JPX7R9BB223 | |
|---|---|
DigiKey Part Number  | 13-CC0603JPX7R9BB223TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB223CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB223DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0603JPX7R9BB223  | 
Description  | CAP CER 0.022UF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0603JPX7R9BB223 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04100 € | 0,41 € | 
| 50 | 0,02820 € | 1,41 € | 
| 100 | 0,02420 € | 2,42 € | 
| 500 | 0,01760 € | 8,80 € | 
| 1.000 | 0,01559 € | 15,59 € | 
| 2.500 | 0,01347 € | 33,67 € | 
| 5.000 | 0,01219 € | 60,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | 0,01062 € | 159,30 € | 
| 30.000 | 0,00985 € | 295,50 € | 
| 45.000 | 0,00947 € | 426,15 € | 
| 75.000 | 0,00904 € | 678,00 € | 
| 105.000 | 0,00879 € | 922,95 € | 
| 150.000 | 0,00856 € | 1.284,00 € | 
| 180.000 | 0,00844 € | 1.519,20 € | 
| 360.000 | 0,00806 € | 2.901,60 € | 
| 375.000 | 0,00804 € | 3.015,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

