
CC0603JPNPO9BN680 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN680TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN680CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01172 € | 5,86 € |
| 1.000 | 0,01028 € | 10,28 € |
| 2.500 | 0,00876 € | 21,90 € |
| 5.000 | 0,00784 € | 39,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00640 € | 96,00 € |
| 30.000 | 0,00587 € | 176,10 € |
| 45.000 | 0,00561 € | 252,45 € |
| 75.000 | 0,00532 € | 399,00 € |
| 105.000 | 0,00515 € | 540,75 € |
| 150.000 | 0,00499 € | 748,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

