
CC0603JPNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN151TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN151CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02060 € | 2,06 € |
| 500 | 0,01484 € | 7,42 € |
| 1.000 | 0,01270 € | 12,70 € |
| 2.500 | 0,01125 € | 28,12 € |
| 5.000 | 0,01015 € | 50,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00647 € | 97,05 € |
| 30.000 | 0,00640 € | 192,00 € |
| 45.000 | 0,00637 € | 286,65 € |
| 75.000 | 0,00633 € | 474,75 € |
| 105.000 | 0,00631 € | 662,55 € |
| 150.000 | 0,00628 € | 942,00 € |
| 180.000 | 0,00627 € | 1.128,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

