
CC0603FRNPO9BN182 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN182TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN182CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN182 |
Description | CAP CER 1800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07070 € | 7,07 € |
| 500 | 0,05432 € | 27,16 € |
| 1.000 | 0,04924 € | 49,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03968 € | 158,72 € |
| 8.000 | 0,03699 € | 295,92 € |
| 12.000 | 0,03565 € | 427,80 € |
| 20.000 | 0,03416 € | 683,20 € |
| 28.000 | 0,03329 € | 932,12 € |
| 40.000 | 0,03246 € | 1.298,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

