
| CC0603BRNPO9BNR47 | |
|---|---|
| DigiKey Part Number | 311-3839-2-ND - Tape & Reel (TR) 311-3839-1-ND - Cut Tape (CT) 311-3839-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603BRNPO9BNR47 | 
| Description | CAP CER 0.47PF 50V C0G/NPO 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603BRNPO9BNR47 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04500 € | 0,45 € | 
| 50 | 0,03060 € | 1,53 € | 
| 100 | 0,02630 € | 2,63 € | 
| 500 | 0,01928 € | 9,64 € | 
| 1.000 | 0,01709 € | 17,09 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,01032 € | 41,28 € | 
| 8.000 | 0,00974 € | 77,92 € | 
| 12.000 | 0,00967 € | 116,04 € | 
| 20.000 | 0,00960 € | 192,00 € | 
| 28.000 | 0,00911 € | 255,08 € | 
| 40.000 | 0,00907 € | 362,80 € | 
| 48.000 | 0,00905 € | 434,40 € | 
| 96.000 | 0,00898 € | 862,08 € | 
| 100.000 | 0,00898 € | 898,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece