CC0402MRX6S5BB106 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,06711 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 234.512
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 79.766
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04731 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 128.994
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.292.669
Unit Price: 0,23000 €
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX6S5BB106

DigiKey Part Number
13-CC0402MRX6S5BB106TR-ND - Tape & Reel (TR)
13-CC0402MRX6S5BB106CT-ND - Cut Tape (CT)
13-CC0402MRX6S5BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX6S5BB106
Description
CAP CER 10UF 6.3V X6S 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25600 €2,56 €
500,19140 €9,57 €
1000,17170 €17,17 €
5000,13824 €69,12 €
1.0000,12794 €127,94 €
2.5000,11705 €292,62 €
5.0000,11049 €552,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10510 €1.051,00 €
20.0000,10065 €2.013,00 €
30.0000,09843 €2.952,90 €
50.0000,09596 €4.798,00 €
70.0000,09452 €6.616,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,52080 €