


CC0402MRX5R7BB224 | |
|---|---|
DigiKey Part Number | 13-CC0402MRX5R7BB224TR-ND - Tape & Reel (TR) 13-CC0402MRX5R7BB224CT-ND - Cut Tape (CT) 13-CC0402MRX5R7BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R7BB224 |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R7BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01446 € | 7,23 € |
| 1.000 | 0,01274 € | 12,74 € |
| 2.500 | 0,01094 € | 27,35 € |
| 5.000 | 0,00986 € | 49,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00897 € | 89,70 € |
| 20.000 | 0,00824 € | 164,80 € |
| 30.000 | 0,00788 € | 236,40 € |
| 50.000 | 0,00747 € | 373,50 € |
| 70.000 | 0,00724 € | 506,80 € |
| 100.000 | 0,00701 € | 701,00 € |
| 120.000 | 0,00690 € | 828,00 € |
| 240.000 | 0,00654 € | 1.569,60 € |
| 250.000 | 0,00652 € | 1.630,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

