

CC0402KRX7R6BB563 | |
---|---|
DigiKey Part Number | 311-3797-2-ND - Tape & Reel (TR) 311-3797-1-ND - Cut Tape (CT) 311-3797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R6BB563 |
Description | CAP CER 0.056UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R6BB563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02900 € | 0,29 € |
50 | 0,01980 € | 0,99 € |
100 | 0,01690 € | 1,69 € |
500 | 0,01206 € | 6,03 € |
1.000 | 0,01059 € | 10,59 € |
2.500 | 0,00904 € | 22,60 € |
5.000 | 0,00812 € | 40,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00560 € | 56,00 € |
20.000 | 0,00554 € | 110,80 € |
30.000 | 0,00550 € | 165,00 € |
50.000 | 0,00546 € | 273,00 € |
70.000 | 0,00544 € | 380,80 € |
100.000 | 0,00542 € | 542,00 € |
120.000 | 0,00541 € | 649,20 € |
240.000 | 0,00527 € | 1.264,80 € |
250.000 | 0,00525 € | 1.312,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |