


CC0402KRX5R9BB683 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R9BB683TR-ND - Tape & Reel (TR) 13-CC0402KRX5R9BB683CT-ND - Cut Tape (CT) 13-CC0402KRX5R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB683 |
Description | CAP CER 0.068UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R9BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01450 € | 1,45 € |
| 500 | 0,01028 € | 5,14 € |
| 1.000 | 0,00898 € | 8,98 € |
| 2.500 | 0,00763 € | 19,07 € |
| 5.000 | 0,00683 € | 34,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00616 € | 61,60 € |
| 20.000 | 0,00562 € | 112,40 € |
| 30.000 | 0,00534 € | 160,20 € |
| 50.000 | 0,00504 € | 252,00 € |
| 70.000 | 0,00487 € | 340,90 € |
| 100.000 | 0,00470 € | 470,00 € |
| 120.000 | 0,00461 € | 553,20 € |
| 240.000 | 0,00434 € | 1.041,60 € |
| 250.000 | 0,00433 € | 1.082,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

