


CC0402KPX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB471TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB471CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,01020 € | 1,02 € |
| 500 | 0,00710 € | 3,55 € |
| 1.000 | 0,00616 € | 6,16 € |
| 2.500 | 0,00517 € | 12,93 € |
| 5.000 | 0,00458 € | 22,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00312 € | 156,00 € |
| 100.000 | 0,00287 € | 287,00 € |
| 150.000 | 0,00275 € | 412,50 € |
| 250.000 | 0,00262 € | 655,00 € |
| 350.000 | 0,00254 € | 889,00 € |
| 500.000 | 0,00247 € | 1.235,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

