


CC0603KPX7R7BB473 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB473TR-ND - Tape & Reel (TR) 13-CC0603KPX7R7BB473CT-ND - Cut Tape (CT) 13-CC0603KPX7R7BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB473 |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02130 € | 2,13 € |
| 500 | 0,01534 € | 7,67 € |
| 1.000 | 0,01351 € | 13,51 € |
| 2.500 | 0,01161 € | 29,03 € |
| 5.000 | 0,01046 € | 52,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00862 € | 129,30 € |
| 30.000 | 0,00796 € | 238,80 € |
| 45.000 | 0,00764 € | 343,80 € |
| 75.000 | 0,00727 € | 545,25 € |
| 105.000 | 0,00706 € | 741,30 € |
| 150.000 | 0,00685 € | 1.027,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

