
CC0402JRNPO9BN820 | |
|---|---|
DigiKey Part Number | 311-1023-2-ND - Tape & Reel (TR) 311-1023-1-ND - Cut Tape (CT) 311-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00990 € | 0,99 € |
| 500 | 0,00688 € | 3,44 € |
| 1.000 | 0,00598 € | 5,98 € |
| 2.500 | 0,00501 € | 12,52 € |
| 5.000 | 0,00444 € | 22,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00397 € | 39,70 € |
| 20.000 | 0,00359 € | 71,80 € |
| 30.000 | 0,00339 € | 101,70 € |
| 50.000 | 0,00318 € | 159,00 € |
| 70.000 | 0,00305 € | 213,50 € |
| 100.000 | 0,00293 € | 293,00 € |
| 120.000 | 0,00288 € | 345,60 € |
| 240.000 | 0,00269 € | 645,60 € |
| 250.000 | 0,00268 € | 670,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


