
CC0402JPNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN331TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN331CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02020 € | 2,02 € |
| 500 | 0,01454 € | 7,27 € |
| 1.000 | 0,01281 € | 12,81 € |
| 2.500 | 0,01098 € | 27,45 € |
| 5.000 | 0,00989 € | 49,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00711 € | 355,50 € |
| 100.000 | 0,00667 € | 667,00 € |
| 150.000 | 0,00644 € | 966,00 € |
| 250.000 | 0,00619 € | 1.547,50 € |
| 350.000 | 0,00605 € | 2.117,50 € |
| 500.000 | 0,00591 € | 2.955,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

