
CC0402JPNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN151TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN151CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01360 € | 1,36 € |
| 500 | 0,00958 € | 4,79 € |
| 1.000 | 0,00837 € | 8,37 € |
| 2.500 | 0,00710 € | 17,75 € |
| 5.000 | 0,00634 € | 31,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00484 € | 242,00 € |
| 100.000 | 0,00388 € | 388,00 € |
| 150.000 | 0,00378 € | 567,00 € |
| 250.000 | 0,00357 € | 892,50 € |
| 1.250.000 | 0,00356 € | 4.450,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

