15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JPNPO9BN150

DigiKey Part Number
13-CC0402JPNPO9BN150TR-ND - Tape & Reel (TR)
13-CC0402JPNPO9BN150CT-ND - Cut Tape (CT)
13-CC0402JPNPO9BN150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JPNPO9BN150
Description
CAP CER 15PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPNPO9BN150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.432
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00380 €190,00 €
100.0000,00352 €352,00 €
150.0000,00338 €507,00 €
250.0000,00322 €805,00 €
350.0000,00313 €1.095,50 €
500.0000,00304 €1.520,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
500,01420 €0,71 €
1000,01200 €1,20 €
5000,00844 €4,22 €
1.0000,00734 €7,34 €
2.5000,00619 €15,47 €
5.0000,00550 €27,50 €
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
500,01340 €0,67 €
1000,01140 €1,14 €
5000,00804 €4,02 €
1.0000,00699 €6,99 €
2.5000,00590 €14,75 €
5.0000,00524 €26,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €