
PT2512FK-7W0R62L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R62LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R62LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R62L |
Description | RES 0.62 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,30940 € | 15,47 € |
| 100 | 0,27730 € | 27,73 € |
| 250 | 0,24192 € | 60,48 € |
| 500 | 0,21980 € | 109,90 € |
| 1.000 | 0,20098 € | 200,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17141 € | 685,64 € |
| 8.000 | 0,15987 € | 1.278,96 € |
| 12.000 | 0,15394 € | 1.847,28 € |
| 20.000 | 0,14724 € | 2.944,80 € |
| 28.000 | 0,14364 € | 4.021,92 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

