
CC0402DRNPO9BN8R2 | |
---|---|
DigiKey Part Number | 311-1012-2-ND - Tape & Reel (TR) 311-1012-1-ND - Cut Tape (CT) 311-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DRNPO9BN8R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
50 | 0,01340 € | 0,67 € |
100 | 0,01140 € | 1,14 € |
500 | 0,00802 € | 4,01 € |
1.000 | 0,00697 € | 6,97 € |
2.500 | 0,00580 € | 14,50 € |
5.000 | 0,00523 € | 26,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00376 € | 37,60 € |
20.000 | 0,00371 € | 74,20 € |
30.000 | 0,00369 € | 110,70 € |
50.000 | 0,00366 € | 183,00 € |
70.000 | 0,00364 € | 254,80 € |
100.000 | 0,00351 € | 351,00 € |
120.000 | 0,00344 € | 412,80 € |
240.000 | 0,00327 € | 784,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |